1275670000 | Weidmüller
Bulkhead housing, size B24, cross bow locking, IP65, 1275670000
Unit Price (€ / pc.)
46.8265 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
46.83 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8265 €
10 pcs.
44.4941 €
25 pcs.
41.8166 €
50 pcs.
39.3057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead Housing, 1275670000, Weidmüller
Housing (industrial connector), bulkhead mounting housing, crossbar on lower part, standard, size: 8, IP65.
The housing is perfectly protected thanks to a special die-casting alloy and a multi-level sealing of the surface.
Technical specifications
Version | bulkhead housing | |
Shell size | B24 | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |