1282820000 | Weidmüller
Mounting frame, size B24, die-cast aluminum, screw locking, IP66/IP68, 1282820000
Unit Price (€ / pc.)
40.1268 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
40.13 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1268 €
10 pcs.
38.1157 €
25 pcs.
35.8309 €
50 pcs.
33.6770 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter frame, 1282820000, WEIDMÜLLER
The 1282820000 is manufactured from high-strength die-cast aluminium and offers perfect protection against harsh environmental conditions thanks to continual optimisation. This product gives users the opportunity to examine work processes down to the last step in the workflow.
Technical specifications
Version | mounting frame | |
Shell size | B24 | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP66/IP68 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |