1289130000 | Weidmüller

Grommet housing, size B24, die-cast aluminum, 2 x M40/M32, straight, screw locking, IP66/IP68, 1289130000

Order No.: 51P0349
EAN: 4050118118780
MPN:
1289130000
HDC IP68 24B TOS 2M40 TSS 1M32
Series: HDC - Gehäuse
Weidmüller
1289130000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
69.9006 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
69.90 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9006 €
10 pcs.
64.9978 €
25 pcs.
61.7491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1289130000, WEIDMÜLLER

The 1289130000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.

This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.

Technical specifications
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet 2 x M40/M32, straight
Degree of protection (IP) IP66/IP68
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes