1428920000 | Weidmüller
Mounting frame, size B6, zinc die casting, screw locking, 1428920000
Unit Price (€ / pc.)
20.2776 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.28 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2776 €
10 pcs.
18.6592 €
50 pcs.
17.1598 €
100 pcs.
15.6128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting frame, 1428920000, WEIDMÜLLER
The 1428920000 is an innovative sliding frame, that has two defined lock-in positions for opening and closing. This enables simple and tool-free module to assembly.
Technical specifications
Ausführung | Anbaurahmen | |
Gehäusegröße | B6 | |
Gehäusematerial | Zinkdruckguss | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |