1429050000 | Weidmüller
Mounting frame, size B24, zinc die casting, screw locking, 1429050000
Unit Price (€ / pc.)
20.3490 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
10 pcs.
18.7187 €
50 pcs.
17.2193 €
100 pcs.
15.6723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting frame, 1429050000, WEIDMÜLLER
The 1429050000 is an innovative sliding frame, that has two defined lock-in positions for opening and closing. This enables simple and tool-free module to assembly.
Technical specifications
Version | mounting frame | |
Shell size | B24 | |
Shell Material | zinc die casting | |
Type of locking | screw locking |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |