1655250000 | Weidmüller

Grommet housing, size D24, die-cast aluminum, PG21, angled, longitudinal bow locking, IP65, 1655250000

Order No.: 51P8574
EAN: 4008190408251
MPN:
1655250000
HDC 24D TSLU 1PG21G
Series: HDC - Gehäuse
1655250000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
25.9539 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
25.95 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9539 €
10 pcs.
23.8714 €
25 pcs.
21.9674 €
50 pcs.
19.9920 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1655250000, WEIDMÜLLER

The 1655250000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version grommet housing
Shell size D24
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead