1658410000 | Weidmüller
Surface mount housing, size D40, die-cast aluminum, PG29, angled, longitudinal bow locking, IP65, 1658410000
Unit Price (€ / pc.)
41.8880 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
41.89 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8880 €
10 pcs.
39.3652 €
25 pcs.
36.6163 €
50 pcs.
33.6889 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1658410000, Weidmüller
Housing (industrial connector), base housing, longitudinal bracket on lower part, high, size: 6, number of cable entries at top: 0, number of cable entries at side
Housing is perfectly protected thanks to a special die-casting alloy and multi-stage sealing of the surface.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | D40 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | PG29, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |