1661240000 | Weidmüller

Grommet housing, size B24, die-cast aluminum, PG29, angled, cross bow locking, IP65, 1661240000

Order No.: 51P8621
EAN: 4008190417796
MPN:
1661240000
HDC 24B TSBU 1PG29G
Series: HDC - Gehäuse
1661240000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
10 pcs.
16.7909 €
50 pcs.
15.2796 €
100 pcs.
13.7564 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1661240000, WEIDMÜLLER

The 1661240000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet PG29, angled
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead