1661720000 | Weidmüller
Grommet housing, size B24, die-cast aluminum, PG21, straight, cross bow locking, IP65, 1661720000
Unit Price (€ / pc.)
25.1447 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
25.14 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1447 €
10 pcs.
23.1336 €
25 pcs.
21.2891 €
50 pcs.
19.3732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupling housing, 1661720000, WEIDMÜLLER
The 1661720000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
Technical specifications
Version | Tüllengehäuse | |
Shell size | B24 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG21, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |