1664730000 | Weidmüller

Grommet housing, size A25, die-cast aluminum, PG16, angled, longitudinal bow locking, IP65, 1664730000

Order No.: 51P8676
EAN: 4008190421434
MPN:
1664730000
HDC 25A TSLU 1PG16G
Series: HDC - Gehäuse
1664730000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
19.4803 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
19.48 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4803 €
10 pcs.
17.9214 €
50 pcs.
16.4815 €
100 pcs.
15.0059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1664730000, WEIDMÜLLER

The 1664730000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version grommet housing
Shell size A25
Shell Material die-cast aluminum
Cable Outlet PG16, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead