1664870000 | Weidmüller
Grommet housing, size A25, die-cast aluminum, PG21, straight, longitudinal bow locking, IP65, 1664870000
Plug housing, 1664870000, WEIDMÜLLER
The 1664870000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.
Ausführung | Tüllengehäuse | |
Gehäusegröße | A25 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | PG21, gerade | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |