1665270000 | Weidmüller

Cover cap, size B16, die-cast aluminum, cross bow locking, IP65, 1665270000

Order No.: 51P8698
EAN: 4008190421977
MPN:
1665270000
HDC 16B DMDQ 2QB
Series: HDC - Gehäuse
1665270000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
28.8456 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
28.85 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8456 €
10 pcs.
26.8226 €
25 pcs.
24.6806 €
50 pcs.
22.4553 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover cap, 1665270000, WEIDMÜLLER

The 1665270000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version cover cap
Shell size B16
Shell Material die-cast aluminum
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate