1665450000 | Weidmüller

Grommet housing, size A16, die-cast aluminum, PG16, angled, longitudinal bow locking, IP65, 1665450000

Order No.: 51P8700
EAN: 4008190422158
MPN:
1665450000
HDC 16A KLU 1PG16G
Series: HDC - Gehäuse
1665450000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
20.9797 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
20.98 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9797 €
10 pcs.
19.3018 €
50 pcs.
17.7667 €
100 pcs.
16.1602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling housing, 1665450000, WEIDMÜLLER

The 1665450000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version grommet housing
Shell size A16
Shell Material die-cast aluminum
Cable Outlet PG16, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate