1665650000 | Weidmüller

Cover cap, size B24, die-cast aluminum, cross bow locking, IP65, 1665650000

Order No.: 51P8704
EAN: 4008190422677
MPN:
1665650000
HDC 24B DMDQ 4BO
Series: HDC - Gehäuse
1665650000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
24.9186 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
24.92 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9186 €
10 pcs.
22.9313 €
25 pcs.
21.0987 €
50 pcs.
19.1947 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover cap, 1665650000, WEIDMÜLLER

The 1665650000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version cover cap
Shell size B24
Shell Material die-cast aluminum
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead