1665770000 | Weidmüller

Cover cap, size A7, plastic, cross bow locking, IP65, 1665770000

Order No.: 51P8710
EAN: 4008190422790
MPN:
1665770000
HDC 07A DMDL 2BO
Series: HDC - Gehäuse
1665770000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
10 pcs.
6.8306 €
50 pcs.
6.2118 €
100 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover cap, 1665770000, WEIDMÜLLER

The 1665770000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version cover cap
Shell size A7
Shell Material plastic
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate