1667120000 | Weidmüller
Grommet housing, size B32, die-cast aluminum, PG29, angled, longitudinal bow locking, IP65, 1667120000
Unit Price (€ / pc.)
45.3985 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
45.40 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3985 €
10 pcs.
43.1256 €
25 pcs.
40.5433 €
50 pcs.
38.1038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1667120000, WEIDMÜLLER
The 1667120000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
Technical specifications
Version | grommet housing | |
Shell size | B32 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG29, angled | |
Type of locking | longitudinal bow locking | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |