1786870000 | Weidmüller

Grommet housing, size D64, die-cast aluminum, M25, straight, longitudinal bow locking, IP65, 1786870000

Order No.: 52P1480
EAN: 4032248204113
MPN:
1786870000
HDC 64D TOLU 1M25G
Series: HDC - Gehäuse
1786870000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
25.9539 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.95 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9539 €
10 pcs.
23.8714 €
25 pcs.
21.9674 €
50 pcs.
19.9920 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1786870000, WEIDMÜLLER

The 1786870000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version Tüllengehäuse
Shell size D64
Shell Material Aluminiumdruckguss
Cable Outlet M25, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei