1786900000 | Weidmüller

Surface mount housing, size D64, die-cast aluminum, 2 x M32, angled, longitudinal bow locking, IP65, 1786900000

Order No.: 52P1483
EAN: 4032248204144
MPN:
1786900000
HDC 64D SLU 2M32G
Series: HDC - Gehäuse
1786900000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
40.8408 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
40.84 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8408 €
10 pcs.
38.3894 €
25 pcs.
35.7000 €
50 pcs.
32.8440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing, 1786900000, WEIDMÜLLER

The 1786900000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version Anbaugehäuse
Shell size D64
Shell Material Aluminiumdruckguss
Cable Outlet 2 x M32, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate