1787290000 | Weidmüller

Grommet housing, size D24, die-cast aluminum, M32, straight, cross bow locking, IP65, 1787290000

Order No.: 52P1511
EAN: 4032248204632
MPN:
1787290000
HDC 24D TOBU 1M32G
Series: HDC - Gehäuse
1787290000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
20.3490 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
10 pcs.
18.7187 €
50 pcs.
17.2193 €
100 pcs.
15.6723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1787290000, WEIDMÜLLER

The 1787290000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version Tüllengehäuse
Shell size D24
Shell Material Aluminiumdruckguss
Cable Outlet M32, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei