1787370000 | Weidmüller
Bulkhead housing, size D24, die-cast aluminum, 2 x M32, angled, longitudinal bow locking, IP65, 1787370000
Base housing, 1787370000, WEIDMÜLLER
The 1787370000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
Version | bulkhead housing | |
Shell size | D24 | |
Shell Material | die-cast aluminum | |
Cable Outlet | 2 x M32, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Country of origin | CN |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |