1787400000 | Weidmüller

Bulkhead housing, size D24, die-cast aluminum, 2 x M25, angled, cross bow locking, IP65, 1787400000

Order No.: 52P1518
EAN: 4032248204748
MPN:
1787400000
HDC 24D SDBO 2M25G
Series: HDC - Gehäuse
Weidmüller
1787400000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
36.0332 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
36.03 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0332 €
10 pcs.
33.5104 €
25 pcs.
30.8329 €
50 pcs.
28.0483 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing, 1787400000, WEIDMÜLLER

The 1787400000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version bulkhead housing
Shell size D24
Shell Material die-cast aluminum
Cable Outlet 2 x M25, angled
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate