1787410000 | Weidmüller
Surface mount housing, size D24, die-cast aluminum, 2 x M32, angled, longitudinal bow locking, IP65, 1787410000
Unit Price (€ / pc.)
39.3414 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
39.34 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3414 €
10 pcs.
36.5806 €
25 pcs.
33.6532 €
50 pcs.
30.6306 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing, 1787410000, WEIDMÜLLER
The 1787410000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
Technical specifications
Version | Anbaugehäuse | |
Shell size | D24 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2 x M32, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |