1787650000 | Weidmüller
Surface mount housing, size B10, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP65, 1787650000
Unit Price (€ / pc.)
25.9539 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.95 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9539 €
10 pcs.
23.8714 €
25 pcs.
21.9674 €
50 pcs.
19.9920 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing, 1787650000, WEIDMÜLLER
The 1787650000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | B10 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | 2 x M25, abgewinkelt | |
Verriegelung | Längsbügelverriegelung | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |