1787680000 | Weidmüller

Surface mount housing, size B10, die-cast aluminum, 2 x M20, angled, cross bow locking, IP65, 1787680000

Order No.: 52P1543
EAN: 4032248205028
MPN:
1787680000
HDC 10B SDBO 2M20G
Series: HDC - Gehäuse
1787680000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
25.3113 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
25.31 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3113 €
10 pcs.
23.2883 €
25 pcs.
21.4200 €
50 pcs.
19.4922 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing, 1787680000, WEIDMÜLLER

The 1787680000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version Anbaugehäuse
Shell size B10
Shell Material Aluminiumdruckguss
Cable Outlet 2 x M20, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate