1787800000 | Weidmüller

Grommet housing, size B24, die-cast aluminum, M25, angled, longitudinal bow locking, IP65, 1787800000

Order No.: 52P1553
EAN: 4032248205240
MPN:
1787800000
HDC 24B TSLU 1M25G
Series: HDC - Gehäuse
1787800000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
18.4926 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
18.49 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4926 €
10 pcs.
17.0170 €
50 pcs.
15.4819 €
100 pcs.
13.9349 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1787800000, WEIDMÜLLER

The 1787800000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet M25, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes