1787980000 | Weidmüller

Grommet housing, size A32, die-cast aluminum, M25, angled, cross bow locking, IP65, 1787980000

Order No.: 52P1566
EAN: 4032248205424
MPN:
1787980000
HDC 32A TSBO 1M25G
Series: HDC - Gehäuse
Weidmüller
1787980000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
27.6080 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
27.61 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6080 €
10 pcs.
25.6802 €
25 pcs.
23.6215 €
50 pcs.
21.5033 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1787980000, WEIDMÜLLER

The 1787980000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version grommet housing
Shell size A32
Shell Material die-cast aluminum
Cable Outlet M25, angled
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate