1788390000 | Weidmüller

Bulkhead housing, size B48, die-cast aluminum, 2 x M32, angled, longitudinal bow locking, IP65, 1788390000

Order No.: 52P1601
EAN: 4032248205929
MPN:
1788390000
HDC 48B SDLU 2M32G
Series: HDC - Gehäuse
Weidmüller
1788390000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
163.2085 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
163.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.2085 €

Base housing, 1788390000, WEIDMÜLLER

The 1788390000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version bulkhead housing
Shell size B48
Shell Material die-cast aluminum
Cable Outlet 2 x M32, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead