1788840000 | Weidmüller

Grommet housing, size A40, die-cast aluminum, M20, straight, cross bow locking, IP65, 1788840000

Order No.: 52P1639
EAN: 4032248206384
MPN:
1788840000
HDC 04A KOLU 1M20G
Series: HDC - Gehäuse
Weidmüller
1788840000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.9853 €
50 pcs.
6.3546 €
100 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling housing, 1788840000, WEIDMÜLLER

The 1788840000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version grommet housing
Shell size A40
Shell Material die-cast aluminum
Cable Outlet M20, straight
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead