1790040000 | Weidmüller
Bulkhead housing, size A4, die-cast aluminum, longitudinal bow locking, IP65, 1790040000
Unit Price (€ / pc.)
29.6191 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.62 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6191 €
10 pcs.
27.5485 €
25 pcs.
25.3351 €
50 pcs.
23.0622 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing, 1790040000, Weidmüller
Housing (industrial connector), bulkhead mounting housing, longitudinal bracket on lower part, angled, size: 4, angled, IP65.
The case is perfectly protected thanks to a special die-cast alloy and a multi-stage sealing of the surface.
Technical specifications
Version | bulkhead housing | |
Shell size | A4 | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |