1799810000 | Weidmüller

Surface mount housing, size B48, die-cast aluminum, PG29, angled, longitudinal bow locking, IP65, 1799810000

Order No.: 52P1926
EAN: 4032248247035
MPN:
1799810000
HDC 48B SDLU 1PG29G
Series: HDC - Gehäuse
1799810000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
162.5778 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
162.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
162.5778 €

Base housing, 1799810000, WEIDMÜLLER

The 1799810000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B48
Shell Material die-cast aluminum
Cable Outlet PG29, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No