1822120000 | Weidmüller

Bulkhead housing, size 3A, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP65, 1822120000

Order No.: 52P2472
EAN: 4032248322923
MPN:
1822120000
HDC HB6 SDVL 2xM25 SET
Series: HDC - Gehäuse
Weidmüller
1822120000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
38.9130 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
38.91 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9130 €
10 pcs.
36.5687 €
25 pcs.
34.0102 €
50 pcs.
31.2970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing, 1822120000, Weidmüller

Housing (industrial connector), socket housing, size: 3, M 25, IP65.

The case is perfectly protected thanks to a special die-cast alloy and a multi-stage sealing of the surface.

Technical specifications
Version bulkhead housing
Shell size 3A
Shell Material die-cast aluminum
Cable Outlet 2 x M25, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate