1827470000 | Weidmüller

Surface mount housing, size B24, die-cast aluminum, screw locking, IP66/IP68, 1827470000

Order No.: 52P2605
EAN: 4032248332571
MPN:
1827470000
HDC HB 24 TEK AS M4
Series: HDC - Gehäuse
1827470000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
35.9380 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
35.94 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9380 €
10 pcs.
33.4271 €
25 pcs.
30.7496 €
50 pcs.
27.9888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 1827470000, WEIDMÜLLER

The 1827470000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.

This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.

Technical specifications
Version Anbaugehäuse
Shell size B24
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP66/IP68
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes