1867360000 | Weidmüller

Shielding frame, size B8, sheet steel, 1867360000

Order No.: 52P3853
EAN: 4032248438341
MPN:
1867360000
HDC SHIELD LEVER 8 SC
1867360000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
23.0622 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
23.06 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0622 €
10 pcs.
21.2177 €
50 pcs.
19.5279 €
100 pcs.
17.7667 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield lever, 1867360000, WEIDMÜLLER

The 1867360000 is a sheet steel lever, galvanized. This shield discharges via an EMC cable gland, and together with shield clips is used to fasten the shielded conductor to the shield lever.

Technical specifications
Version Schirmbügel
Shell size B8
Shell Material Stahlblech
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes