1867390000 | Weidmüller
Shielding frame, size B3, sheet steel, 1867390000
Order No.: 52P3856
EAN: 4032248438372
MPN:
1867390000
HDC SHIELD LEVER 3 SC
Unit Price (€ / pc.)
13.5898 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
12.5069 €
50 pcs.
11.3764 €
100 pcs.
10.2340 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shield lever, 1867390000, WEIDMÜLLER
The 1867390000 is a sheet steel lever, galvanized. This shield discharges via an EMC cable gland, and together with shield clips is used to fasten the shielded conductor to the shield lever.
Technical specifications
Version | Schirmbügel | |
Shell size | B3 | |
Shell Material | Stahlblech |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |