1900990000 | Weidmüller

Grommet housing, size A7, plastic, PG13.5, straight, cross bow locking, IP65, 1900990000

Order No.: 52P5375
EAN: 4032248592920
MPN:
1900990000
HDC 07A ELU 1PG13G
Series: HDC - Gehäuse
1900990000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
10 pcs.
10.3530 €
50 pcs.
9.4248 €
100 pcs.
8.4847 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw mounting housing, 1900990000, WEIDMÜLLER

The 1900990000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version grommet housing
Shell size A7
Shell Material plastic
Cable Outlet PG13.5, straight
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate