1901620000 | Weidmüller

Surface mount housing, size B10, die-cast aluminum, M20, angled, longitudinal bow locking, IP65, 1901620000

Order No.: 52P5388
EAN: 4032248587315
MPN:
1901620000
HDC 10B SLU 1M20G
Series: HDC - Gehäuse
1901620000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
23.7048 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
23.70 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7048 €
10 pcs.
21.8127 €
25 pcs.
20.0634 €
50 pcs.
18.2665 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing, 1901620000, WEIDMÜLLER

The 1901620000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version Anbaugehäuse
Shell size B10
Shell Material Aluminiumdruckguss
Cable Outlet M20, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate