1902290000 | Weidmüller
Surface mount housing, size A16, die-cast aluminum, M25, straight, longitudinal bow locking, IP65, 1902290000
Unit Price (€ / pc.)
33.2486 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
33.25 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2486 €
10 pcs.
30.9281 €
25 pcs.
28.4529 €
50 pcs.
25.8944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1902290000, Weidmüller
Housing (industrial connector), base housing, longitudinal bracket on lower part, standard, size: 5, number of cable entries on top: 0, number of cable entries on side
Housing is perfectly protected thanks to a special die-casting alloy and multi-stage sealing of the surface.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | A16 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M25, gerade | |
Verriegelung | Längsbügelverriegelung | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |