1902600000 | Weidmüller

Surface mount housing, size B32, die-cast aluminum, M32, angled, cross bow locking, IP65, 1902600000

Order No.: 52P5402
EAN: 4032248585625
MPN:
1902600000
HDC 32B SBU 1M32G
Series: HDC - Gehäuse
1902600000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
39.1272 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
39.13 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1272 €
10 pcs.
36.7710 €
25 pcs.
34.2006 €
50 pcs.
31.4636 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing, 1902600000, WEIDMÜLLER

The 1902600000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version Anbaugehäuse
Shell size B32
Shell Material Aluminiumdruckguss
Cable Outlet M32, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate