1902740000 | Weidmüller

Grommet housing, size B32, die-cast aluminum, PG29, straight, cross bow locking, IP65, 1902740000

Order No.: 52P5408
EAN: 4032248585687
MPN:
1902740000
HDC 32B KBU 1PG29G
Series: HDC - Gehäuse
1902740000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
53.6809 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
53.68 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6809 €
5 pcs.
51.5389 €
10 pcs.
48.9566 €
25 pcs.
46.5171 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling housing, 1902740000, WEIDMÜLLER

The 1902740000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version grommet housing
Shell size B32
Shell Material die-cast aluminum
Cable Outlet PG29, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate