1968340000 | Weidmüller

Grommet housing, size B24, die-cast aluminum, M25, straight, longitudinal bow locking, IP65, 1968340000

Order No.: 52P8266
EAN: 4032248689378
MPN:
1968340000
HDC 24B KLU 1M25G
Series: HDC - Gehäuse
1968340000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
23.4787 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
23.48 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4787 €
10 pcs.
21.5985 €
25 pcs.
19.8730 €
50 pcs.
18.0880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling housing, 1968340000, WEIDMÜLLER

The 1968340000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet M25, straight
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate