2002080000 | Weidmüller
Housing, size D64, die-cast aluminum, M32, angled, IP65, 2002080000
Order No.: 52P9298
EAN: 4050118384598
MPN:
2002080000
HDC 64D TOBU 1M32G 1M20G
Unit Price (€ / pc.)
28.2149 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
28.21 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2149 €
10 pcs.
26.2395 €
25 pcs.
24.1451 €
50 pcs.
21.9674 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing, 2002080000, Weidmüller
Housing (industrial connector)
The case is perfectly protected thanks to a special die-cast alloy and a multi-stage sealing of the surface.
Technical specifications
Shell size | D64 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M32, angled | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |