2454650000 | Weidmüller
Bulkhead housing, size B16, die-cast aluminum, 2 x M32, angled, IP65, 2454650000
Order No.: 53P1773
EAN: 4050118472219
MPN:
2454650000
HDC 16B SBO 2M32G
Unit Price (€ / pc.)
18.8377 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Socket housing, 2454650000, Weidmüller
Housing (industrial connector)
Housing is perfectly protected thanks to a special die-casting alloy and multi-stage sealing of the surface.
Technical specifications
Version | bulkhead housing | |
Shell size | B16 | |
Shell Material | die-cast aluminum | |
Cable Outlet | 2 x M32, angled | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |