2488560000 | Weidmüller

Surface mount housing, size B6, die-cast aluminum, longitudinal bow locking, IP65, 2488560000

Order No.: 53P2210
EAN: 4050118541502
MPN:
2488560000
HDC 06B ALU N
Series: HDC - Gehäuse
2488560000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
10.9956 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
11.00 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9956 €
10 pcs.
10.1150 €
50 pcs.
9.2106 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 2488560000, WEIDMÜLLER

The 2488560000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version Anbaugehäuse
Shell size B6
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei