2488600000 | Weidmüller

Surface mount housing, size B24, die-cast aluminum, cross bow locking, IP65, 2488600000

Order No.: 53P2213
EAN: 4050118541533
MPN:
2488600000
HDC 24B ABU N
Series: HDC - Gehäuse
2488600000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
17.7548 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
10 pcs.
16.3387 €
50 pcs.
14.8631 €
100 pcs.
13.3756 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 2488600000, WEIDMÜLLER

The 2488600000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B24
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No