1241100000 | Weidmüller
Ethernet switch, managed, 16 ports, 100 Mbit/s, 12-48 VDC, 1241100000
Unit Price (€ / pc.)
1,951.8618 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
1,951.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,951.8618 €
Network switch, 1241100000, Weidmüller
This device consist of high-end switches with advanced management and security features. It is suitable for demanding network solutions, it can be delivered with Fast Ethernet ports. With its advanced ring redundancy technology (recovery time ≤ 20 ms), this device raise the reliability and availability of your industrial networks. The optional SFP transceiver can be fitted offering a high degree of flexibility.
Technical specifications
Version | Ethernet Switch, managed | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 16 | |
Voltage | 12-48 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |