1201260000 | Weidmüller

Relay, 2 Form C (NO/NC), 60 V (DC), 8300 Ω, 15 A, 250 V (AC), monostable, 1201260000

Order No.: 50P8651
EAN: 4050118049732
MPN:
1201260000
RCL425060
Series: TERMSERIES
1201260000 Weidmüller Industrial Relays Image 1
1201260000 Weidmüller Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
7.2233 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
7.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2233 €

Industrial relay, 1201260000, WEIDMÜLLER

The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.

Features

  • Plug-in connection
  • Surge voltage category III
  • Protection degree: IP20
  • Overvoltage category III
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 15 A
Coil voltage (DC) 60 V
Coil type monostabil
Coil resistance 8300 Ω
Logistics
Country of origin AT
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes