1219960000 | Weidmüller
Relay, 1 Form B (N/C), 48 V (AC), 1600 Ω, 80 A, 300 V (DC), 500 V (AC), monostable, 1219960000
Unit Price (€ / pc.)
18.9567 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Industrial relay, 1219960000, WEIDMÜLLER
This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.
Features
- Flat blade connection
- With test button
- Protection degree: IP20
- Surge voltage category III
- With integrated status display
Technical specifications
Anschluss | Flachstecker | |
Kontaktart | 1 Öffner | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 500 V | |
Schaltspannung (DC) | 300 V | |
Schaltstrom | 80 A | |
Spulenspannung (AC) | 48 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1600 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |