1219970000 | Weidmüller

Relay, 1 Form B (N/C), 110 V (AC), 8400 Ω, 80 A, 300 V (DC), 500 V (AC), monostable, 1219970000

Order No.: 50P8887
EAN: 4032248998456
MPN:
1219970000
DRH174110LT
Weidmüller
1219970000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
21.2415 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
21.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.2415 €

Industrial relay, 1219970000, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Flat blade connection
  • With test button
  • Protection degree: IP20
  • Surge voltage category III
  • With integrated status display
Technical specifications
Anschluss Flachstecker
Kontaktart 1 Öffner
Kontaktmaterial AgSnO2
Schaltspannung (AC) 500 V
Schaltspannung (DC) 300 V
Schaltstrom 80 A
Spulenspannung (AC) 110 V
Spulentyp monostabil
Spulenwiderstand 8400 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes