1220090000 | Weidmüller

Relay, 1 Form A (N/O) + 1 Form B (N/C), 24 V (AC), 100 Ω, 80 A, 300 V (DC), 250 V (AC), monostable, 1220090000

Order No.: 50P8898
EAN: 4032248998562
MPN:
1220090000
DRH275524LT
1220090000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
22.253 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
22.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.253 €

Industrial relay, 1220090000, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Flat blade connection
  • With test button
  • Protection degree: IP20
  • Surge voltage category III
  • With integrated status display
Technical specifications
Anschluss Flachstecker
Kontaktart 1 Schließer + 1 Öffner
Kontaktmaterial AgSnO
Schaltspannung (AC) 250 V
Schaltspannung (DC) 300 V
Schaltstrom 80 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Spulenwiderstand 100 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes