1220170000 | Weidmüller

Relay, 2 Form A (N/O), 48 V (DC), 1600 Ω, 80 A, 300 V (DC), 250 V (AC), monostable, 1220170000

Order No.: 50P8904
EAN: 4032248998623
MPN:
1220170000
DRH276048LT
1220170000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
19.8968 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
19.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8968 €

Industrial relay, 1220170000, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Flat blade connection
  • With test button
  • Protection degree: IP20
  • Surge voltage category III
  • With integrated status display
Technical specifications
Anschluss Flachstecker
Kontaktart 2 Schließer
Kontaktmaterial AgSnO
Schaltspannung (AC) 250 V
Schaltspannung (DC) 300 V
Schaltstrom 80 A
Spulenspannung (DC) 48 V
Spulentyp monostabil
Spulenwiderstand 1600 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes